24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5335D-B05724-GM

DigiKey Part Number
863-SI5335D-B05724-GM-ND
Manufacturer
Manufacturer Product Number
SI5335D-B05724-GM
Description
IC 4OUT ANY FREQ <200MHZ 24QFN
Customer Reference
Detailed Description
IC 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.