
SI5332BD15705-GM1R | |
|---|---|
DigiKey Part Number | 863-SI5332BD15705-GM1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5332BD15705-GM1R |
Description | LOW JITTER, 6-OUTPUT, ANY-FREQUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:6 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 200MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 3.63V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal, LVCMOS | Package / Case 32-VFQFN Exposed Pad |
Output HCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 32-QFN (5x5) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,80732 € | 8 807,32 € |
| Unit Price without VAT: | 8,80732 € |
|---|---|
| Unit Price with VAT: | 10,56878 € |

