
SI5319A-C-GM | |
---|---|
DigiKey Part Number | SI5319A-C-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5319A-C-GM |
Description | IC CLOCK MULT/ATTENUATOR 36QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH Clock/Frequency Multiplier, Jitter Attenuator, Multiplexer IC 1.4GHz 1 Output 36-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH | |
Input | Clock, Crystal | |
Output | CML, CMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.4GHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
490 | 52,08449 € | 25 521,40 € |
Unit Price without VAT: | 52,08449 € |
---|---|
Unit Price with VAT: | 62,50139 € |