
SI5100-H-GL | |
|---|---|
DigiKey Part Number | SI5100-H-GL-ND |
Manufacturer | |
Manufacturer Product Number | SI5100-H-GL |
Description | IC TRANSCEIVER FULL 1/1 195PBGA |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full SONET/SDH 195-PBGA (15x15) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | SONET/SDH | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 195-LBGA | |
Supplier Device Package | 195-PBGA (15x15) | |
Base Product Number |

