
SI5023-D-GMR | |
|---|---|
DigiKey Part Number | SI5023-D-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5023-D-GMR |
Description | IC ETHERNET 28-VFQFN |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, ATM applications IC 2.7GHz 1 Output 28-QFN (5x5) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Skyworks Solutions Inc. | Ratio - Input:Output 1:2 |
Series | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 2.7GHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, SONET/SDH, ATM applications | Package / Case 28-VFQFN Exposed Pad |
Input Clock | Supplier Device Package 28-QFN (5x5) |
Output CML | Base Product Number |

