
SI4844-A10-GUR | |
---|---|
DigiKey Part Number | SI4844-A10-GUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4844-A10-GUR |
Description | RF RX AM/FM 504KHZ-1.75MHZ SSOP |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM 504kHz ~ 1.75MHz, 64MHz ~ 109MHz PCB, Surface Mount 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Frequency | 504kHz ~ 1.75MHz, 64MHz ~ 109MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | General Purpose | |
Current - Receiving | 21.5mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -15°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 2,56941 € | 6 423,52 € |
Unit Price without VAT: | 2,56941 € |
---|---|
Unit Price with VAT: | 3,08329 € |