Similar

SI4766-A20-GM | |
|---|---|
DigiKey Part Number | SI4766-A20-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI4766-A20-GM |
Description | RX AM/FM 520KHZ-1.71MHZ 40QFN |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, RDS 520kHz ~ 1.71MHz, 64MHz ~ 108MHz PCB, Surface Mount 40-QFN (6x6) |
Datasheet | Datasheet |
Category | Antenna Connector PCB, Surface Mount |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 1.5V ~ 5V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Grade Automotive |
Frequency 520kHz ~ 1.71MHz, 64MHz ~ 108MHz | Mounting Type Surface Mount |
Modulation or Protocol AM, FM, RDS | Package / Case 40-VFQFN Exposed Pad |
Applications Audio | Supplier Device Package 40-QFN (6x6) |
Current - Receiving 130mA | Base Product Number |
Data Interface PCB, Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4766-A42-GM | Skyworks Solutions Inc. | 0 | SI4766-A42-GM-ND | 7,23792 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 14,87600 € | 7 289,24 € |
| Unit Price without VAT: | 14,87600 € |
|---|---|
| Unit Price with VAT: | 17,85120 € |


