
SI4709-B-GMR | |
---|---|
cms-digikey-product-number | SI4709-B-GMR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | SI4709-B-GMR |
cms-description | RF RCVR FM 76MHZ-108MHZ 16QFN |
cms-customer-reference | |
cms-detailed-description | - RF Receiver FM 76MHz ~ 108MHz PCB, Surface Mount 16-QFN (2.5x2.5) |
Datasheet | Datasheet |
Type | cms-description | Select All |
---|---|---|
cms-category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Frequency | 76MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | FM | |
Applications | General Purpose | |
Current - Receiving | 16mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.5x2.5) | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
5 000 | 1,86573 € | 9 328,65 € |
Unit Price without VAT: | 1,86573 € |
---|---|
Unit Price with VAT: | 2,23888 € |