
SI4683-A10-GM | |
|---|---|
DigiKey Part Number | 336-5796-ND |
Manufacturer | |
Manufacturer Product Number | SI4683-A10-GM |
Description | RF RX AM/FM 520KHZ-1.71MHZ 48QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, RBDS/RDS 520kHz ~ 1.71MHz, 76MHz ~ 108MHz PCB, Surface Mount 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Antenna Connector PCB, Surface Mount |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 1.71V ~ 2V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Frequency 520kHz ~ 1.71MHz, 76MHz ~ 108MHz | Package / Case 48-VFQFN Exposed Pad |
Modulation or Protocol AM, FM, RBDS/RDS | Supplier Device Package 48-QFN (7x7) |
Applications General Purpose | Base Product Number |
Data Interface I2C, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,01000 € | 13,01 € |
| 10 | 11,31900 € | 113,19 € |
| 25 | 10,73240 € | 268,31 € |
| 100 | 9,92720 € | 992,72 € |
| 260 | 9,42546 € | 2 450,62 € |
| 520 | 9,08656 € | 4 725,01 € |
| Unit Price without VAT: | 13,01000 € |
|---|---|
| Unit Price with VAT: | 15,61200 € |

