MFR Recommended

SI3459A-B02-IMR | |
|---|---|
DigiKey Part Number | 863-SI3459A-B02-IMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3459A-B02-IMR |
Description | SI3459A-B02-IMR |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE) 56-QFN (8x8) |
Category | Standards 802.3at (PoE) |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 44V ~ 57V |
Packaging Tape & Reel (TR) | Current - Supply 18mA |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 56-VFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 56-QFN (8x8) |
Auxiliary Sense No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI3473A-A01-IMR | Skyworks Solutions Inc. | 0 | 863-SI3473A-A01-IMRTR-ND | 4,18831 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 4,18830 € | 5 235,38 € |
| Unit Price without VAT: | 4,18830 € |
|---|---|
| Unit Price with VAT: | 5,02596 € |


