
SI32177-C-GM1 | |
|---|---|
DigiKey Part Number | SI32177-C-GM1-ND |
Manufacturer | |
Manufacturer Product Number | SI32177-C-GM1 |
Description | IC TELECOM INTERFACE 42QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 42-QFN (5x7) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 3.3V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 42-WFQFN Exposed Pad |
Function Subscriber Line Interface Concept (SLIC), CODEC | Supplier Device Package 42-QFN (5x7) |
Interface GCI, PCM, SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 364 | 3,27044 € | 1 190,44 € |
| Unit Price without VAT: | 3,27044 € |
|---|---|
| Unit Price with VAT: | 3,92453 € |

