
SI3056-D-FS | |
|---|---|
DigiKey Part Number | SI3056-D-FS-ND |
Manufacturer | |
Manufacturer Product Number | SI3056-D-FS |
Description | IC TELECOM INTERFACE 16SOIC |
Customer Reference | |
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Function | Direct Access Arrangement (DAA) | |
Interface | DSP, Serial | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 15mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,44200 € | 34,42 € |
| 48 | 3,02104 € | 145,01 € |
| 144 | 2,81903 € | 405,94 € |
| 288 | 2,72010 € | 783,39 € |
| 528 | 2,64805 € | 1 398,17 € |
| 1 008 | 2,58355 € | 2 604,22 € |
| 2 544 | 2,50943 € | 6 383,99 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,42400 € |

