
SI3019-F-FM | |
|---|---|
DigiKey Part Number | SI3019-F-FM-ND |
Manufacturer | |
Manufacturer Product Number | SI3019-F-FM |
Description | IC TELECOM INTERFACE 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Direct Access Arrangement (DAA) | |
Interface | GCI, PCM, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 8.5mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 € | 7,29 € |
| 10 | 5,65200 € | 56,52 € |
| 25 | 5,24400 € | 131,10 € |
| 100 | 4,79540 € | 479,54 € |
| 490 | 4,45594 € | 2 183,41 € |
| 980 | 4,34918 € | 4 262,20 € |
| 1 470 | 4,29574 € | 6 314,74 € |
| Unit Price without VAT: | 7,29000 € |
|---|---|
| Unit Price with VAT: | 8,74800 € |


