
SI21802-B60-GMR | |
---|---|
DigiKey Part Number | SI21802-B60-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI21802-B60-GMR |
Description | RF DEMODULATOR IC 68QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 16MHz ~ 30MHz | |
RF Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
Voltage - Supply | 1.14V ~ 1.3V | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 6,47128 € | 16 178,20 € |
Unit Price without VAT: | 6,47128 € |
---|---|
Unit Price with VAT: | 7,76554 € |