
SI21602-C60-GM | |
---|---|
DigiKey Part Number | SI21602-C60-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI21602-C60-GM |
Description | IC VIDEO DEMODULATOR 68QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Video Demodulator IC I2C, Serial 68-QFN (8x8) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Demodulator | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C, Serial | |
Voltage - Supply | 1.14V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
260 | 20,95058 € | 5 447,15 € |
Unit Price without VAT: | 20,95058 € |
---|---|
Unit Price with VAT: | 25,14070 € |