
SE5516A-R | |
---|---|
DigiKey Part Number | 863-2046-2-ND - Tape & Reel (TR) 863-2046-1-ND - Cut Tape (CT) 863-2046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE5516A-R |
Description | 802.11 AC DUAL BAND FEM WITH LNA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz 802.11a/b/g/n/ac, WLAN 24-LGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac, WLAN | |
Frequency | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | |
Features | SP3T | |
Package / Case | 24-TFLGA Exposed Pad | |
Supplier Device Package | 24-LGA (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,34000 € | 3,34 € |
10 | 2,88400 € | 28,84 € |
25 | 2,72600 € | 68,15 € |
100 | 2,50930 € | 250,93 € |
250 | 2,37936 € | 594,84 € |
500 | 2,28754 € | 1 143,77 € |
1 000 | 2,20103 € | 2 201,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 500 | 2,03015 € | 9 135,67 € |
Unit Price without VAT: | 3,34000 € |
---|---|
Unit Price with VAT: | 4,00800 € |