RF IC LNA, Switch 802.11b/g/n 2.4GHz ~ 2.5GHz 12-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE2601T-R

DigiKey Part Number
863-1369-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE2601T-R
Description
IC AMP LNA SP3T SWITCH 12QFN
Customer Reference
Detailed Description
RF IC LNA, Switch 802.11b/g/n 2.4GHz ~ 2.5GHz 12-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
LNA, Switch
Frequency
2.4GHz ~ 2.5GHz
RF Type
802.11b/g/n
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.