
| SE2567L-R | |
|---|---|
| DigiKey Part Number | 863-1359-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SE2567L-R | 
| Description | IC AMP 802.11A 4.9-5.9GHZ 16QFN | 
| Customer Reference | |
| Detailed Description | RF Amplifier IC 802.11a 4.9GHz ~ 5.9GHz 16-QFN (3x3) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Skyworks Solutions Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Frequency | 4.9GHz ~ 5.9GHz | |
| P1dB | 25dBm | |
| Gain | 30dB | |
| Noise Figure | - | |
| RF Type | 802.11a | |
| Voltage - Supply | 3V ~ 3.6V | |
| Current - Supply | 220mA | |
| Test Frequency | 5.4GHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-VFQFN Exposed Pad | |
| Supplier Device Package | 16-QFN (3x3) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France