
CDB7620-000 | |
|---|---|
DigiKey Part Number | 863-1208-ND |
Manufacturer | |
Manufacturer Product Number | CDB7620-000 |
Description | RF DIODE SCHOTTKY 2V CHIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 2V Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 2V | |
Capacitance @ Vr, F | 0.15pF @ 0V, 10MHz | |
Resistance @ If, F | 30Ohm @ 10mA, 10MHz | |
Operating Temperature | - | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,40270 € | 1 940,27 € |
| Unit Price without VAT: | 19,40270 € |
|---|---|
| Unit Price with VAT: | 23,28324 € |

