I/O Expander 5 Serial 8-SC70JW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAT4296IJS-T1

DigiKey Part Number
863-1549-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AAT4296IJS-T1
Description
IC XPNDR SERIAL SC70
Customer Reference
Detailed Description
I/O Expander 5 Serial 8-SC70JW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
5
Interface
Serial
Interrupt Output
No
Features
-
Output Type
Push-Pull
Current - Output Source/Sink
-
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TFSOJ (0.069", 1.75mm Width)
Supplier Device Package
8-SC70JW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.