Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AAT3510IGV-2.63-C-C-T1 | |
|---|---|
DigiKey Part Number | 863-1539-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAT3510IGV-2.63-C-C-T1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Skyworks Solutions Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6316CY26ARJZ-R7 | Analog Devices Inc. | 0 | 505-ADM6316CY26ARJZ-R7TR-ND | 0,94004 € | Parametric Equivalent |
| APX823-26W5G-7 | Diodes Incorporated | 4 215 | APX823-26W5GDICT-ND | 0,30000 € | Parametric Equivalent |
| STM6823RWY6F | STMicroelectronics | 13 447 | 497-8017-1-ND | 1,37000 € | Parametric Equivalent |




