10-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAT3176AIDH-T1

DigiKey Part Number
863-AAT3176AIDH-T1TR-ND - Tape & Reel (TR)
863-AAT3176AIDH-T1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AAT3176AIDH-T1
Description
IC LED DRIVER RGLTR 500MA 10TDFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 500mA (Flash) 10-TDFN (2.2x2.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
500mA (Flash)
Frequency
1MHz
Dimming
-
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (2.2x2.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,73900 €7,39 €
250,66800 €16,70 €
1000,59060 €59,06 €
2500,55368 €138,42 €
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,22400 €