Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



571AGA000420DGR | |
|---|---|
DigiKey Part Number | 571AGA000420DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 571AGA000420DGR |
Description | XTAL OSC VCXO 644.53125MHZ LVPEC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 644.53125 MHz VCXO LVPECL Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±375ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 130mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Base Product Number |
Voltage - Supply 2.97V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 571AGA000420DG | Skyworks Solutions Inc. | 0 | 571AGA000420DG-ND | 137,67320 € | Parametric Equivalent |
| 571AGB000420DG | Skyworks Solutions Inc. | 0 | 571AGB000420DG-ND | 103,61340 € | Parametric Equivalent |
| 571AGB000420DGR | Skyworks Solutions Inc. | 0 | 571AGB000420DGR-ND | 103,61340 € | Parametric Equivalent |
| 571AJB000420DG | Skyworks Solutions Inc. | 0 | 571AJB000420DG-ND | 103,61340 € | Parametric Equivalent |
| 571AJB000420DGR | Skyworks Solutions Inc. | 0 | 571AJB000420DGR-ND | 103,61340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 137,67320 € | 34 418,30 € |
| Unit Price without VAT: | 137,67320 € |
|---|---|
| Unit Price with VAT: | 165,20784 € |


