Parametric Equivalent

549BCEB002514CCGR | |
|---|---|
DigiKey Part Number | 863-549BCEB002514CCGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 549BCEB002514CCGR |
Description | DIFFERENTIAL/SINGLE-ENDED; ANY F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVDS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 1.8V, 2.5V, 3.3V |
Series | Frequency Stability ±7ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 121mA |
Base Resonator Crystal | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Type XO (Standard) | Height 0.039" (1.00mm) |
Frequency - Output 1 161.132812MHz, 613MHz | Package / Case 8-SMD, No Lead |
Function Enable/Disable (Reprogrammable) | Current - Supply (Disable) (Max) 112 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 549BCEB002514CCG | Skyworks Solutions Inc. | 0 | 863-549BCEB002514CCGTR-ND | 31,52360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,12688 € | 8 281,72 € |
| Unit Price without VAT: | 33,12688 € |
|---|---|
| Unit Price with VAT: | 39,75226 € |

