570AAC000586DG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 31,20240 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 12,42840 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 12,42840 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 67
Unit Price: 15,77000 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 12,42840 €
Datasheet
570AAC000694DGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

570AAC000586DG

DigiKey Part Number
570AAC000586DG-ND
Manufacturer
Manufacturer Product Number
570AAC000586DG
Description
XTAL OSC XO 155.5200MHZ LVPECL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
155.52 MHz
Function
Enable/Disable (Reprogrammable)
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
130mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Current - Supply (Disable) (Max)
75mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
5012,42840 €621,42 €
Manufacturers Standard Package
Unit Price without VAT:12,42840 €
Unit Price with VAT:14,91408 €