570AAC000103DGR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 31,20248 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 11,34440 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 11,34440 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 11,34440 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 11,34440 €
Datasheet
570AAC000694DGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

570AAC000103DGR

DigiKey Part Number
570AAC000103DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
570AAC000103DGR
Description
XTAL OSC XO 155.5200MHZ LVPECL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
155.52 MHz
Function
Enable/Disable (Reprogrammable)
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
130mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,34440 €2 836,10 €
Manufacturers Standard Package
Unit Price without VAT:11,34440 €
Unit Price with VAT:13,61328 €