LVPECL VCXO Pin Configurable Oscillator 2.5V, 3.3V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LVPECL VCXO Pin Configurable Oscillator 2.5V, 3.3V 8-SMD, No Lead
8-SMD No Lead 3,2x5mm

567AAA002470BBGR

DigiKey Part Number
567AAA002470BBGR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
567AAA002470BBGR
Description
QUAD ULTRA LOW JITTER VCXO
Customer Reference
Detailed Description
LVPECL VCXO Pin Configurable Oscillator 2.5V, 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Skyworks Solutions Inc.
Voltage - Supply
2.5V, 3.3V
Series
Frequency Stability
±20ppm
Packaging
Tape & Box (TB)
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Current - Supply (Max)
170mA
Base Resonator
Crystal
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Type
VCXO
Height
0.052" (1.33mm)
Frequency - Output 1
644.5312MHz, 698.8123MHz, 698.8123MHz, 701.9044MHz
Package / Case
8-SMD, No Lead
Function
Enable/Disable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
25025,98568 €6 496,42 €
Manufacturers Standard Package
Unit Price without VAT:25,98568 €
Unit Price with VAT:31,18282 €