
566AAA001114BBG | |
|---|---|
DigiKey Part Number | 566AAA001114BBG-ND |
Manufacturer | |
Manufacturer Product Number | 566AAA001114BBG |
Description | VCXO DIFF SGL-ENDED DUAL |
Customer Reference | |
Detailed Description | LVPECL VCXO Pin Configurable Oscillator 2.5V, 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V, 3.3V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 170mA |
Part Status Not For New Designs | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Base Resonator Crystal | Height 0.052" (1.33mm) |
Type VCXO | Package / Case 6-SMD, No Lead |
Frequency - Output 1 1.412135GHz, 2.304GHz | Supplier Device Package 6-SMD (5x3.2) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 34,76100 € | 1 738,05 € |
| Unit Price without VAT: | 34,76100 € |
|---|---|
| Unit Price with VAT: | 41,71320 € |

