
565CEA4M09600BBG | |
|---|---|
DigiKey Part Number | 565CEA4M09600BBG-ND |
Manufacturer | |
Manufacturer Product Number | 565CEA4M09600BBG |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | 4.096 MHz VCXO CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 145mA |
Part Status Not For New Designs | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output CMOS | Base Product Number |
Voltage - Supply 1.8V, 2.5V, 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,33440 € | 416,72 € |
| Unit Price without VAT: | 8,33440 € |
|---|---|
| Unit Price with VAT: | 10,00128 € |

