CMOS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
8-SMD No Lead 3,2x5mm

564CAED002004BBG

DigiKey Part Number
564CAED002004BBG-ND
Manufacturer
Manufacturer Product Number
564CAED002004BBG
Description
XTAL OSCILLATOR
Customer Reference
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Manufacturer
Skyworks Solutions Inc.
Voltage - Supply
1.8V, 2.5V, 3.3V
Series
Frequency Stability
±20ppm
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Current - Supply (Max)
135mA
Base Resonator
Crystal
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Type
XO (Standard)
Height
0.052" (1.33mm)
Frequency - Output 1
10MHz, 20MHz
Package / Case
8-SMD, No Lead
Function
Enable/Disable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Strip
QuantityUnit PriceExt Price
5011,90940 €595,47 €
Manufacturers Standard Package
Unit Price without VAT:11,90940 €
Unit Price with VAT:14,29128 €