


564BACA001989BBG | |
|---|---|
DigiKey Part Number | 336-6060-ND |
Manufacturer | |
Manufacturer Product Number | 564BACA001989BBG |
Description | XTAL OSC XO 2.0480GHZ LVDS SMD |
Customer Reference | |
Detailed Description | 2.048 GHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 157mA |
Part Status Not For New Designs | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,66000 € | 42,66 € |
| 10 | 37,08800 € | 370,88 € |
| 25 | 35,08440 € | 877,11 € |
| 50 | 33,64360 € | 1 682,18 € |
| 100 | 33,30550 € | 3 330,55 € |
| Unit Price without VAT: | 42,66000 € |
|---|---|
| Unit Price with VAT: | 51,19200 € |

