


545BAA106M250ABG | |
|---|---|
DigiKey Part Number | 545BAA106M250ABG-ND |
Manufacturer | |
Manufacturer Product Number | 545BAA106M250ABG |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 121mA |
Part Status Not For New Designs | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.056" (1.43mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 112mA |
Output LVDS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,08400 € | 354,20 € |
| Unit Price without VAT: | 7,08400 € |
|---|---|
| Unit Price with VAT: | 8,50080 € |

