Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

530BC300M000DG | |
|---|---|
DigiKey Part Number | 863-530BC300M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 530BC300M000DG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 98mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530BC300M000DGR | Skyworks Solutions Inc. | 0 | 863-530BC300M000DGRTR-ND | 27,91920 € | Parametric Equivalent |
| 531BC300M000DG | Skyworks Solutions Inc. | 40 | 863-531BC300M000DG-ND | 35,07000 € | Parametric Equivalent |
| 531BC300M000DGR | Skyworks Solutions Inc. | 0 | 863-531BC300M000DGRTR-ND | 27,91920 € | Parametric Equivalent |
| 590BD300M000DG | Skyworks Solutions Inc. | 0 | 863-590BD300M000DG-ND | 9,37000 € | Parametric Equivalent |
| 590BD300M000DGR | Skyworks Solutions Inc. | 0 | 863-590BD300M000DGR-ND | 9,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 27,91920 € | 1 395,96 € |
| Unit Price without VAT: | 27,91920 € |
|---|---|
| Unit Price with VAT: | 33,50304 € |



