Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

530AA112M000DG | |
|---|---|
DigiKey Part Number | 863-530AA112M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 530AA112M000DG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 112 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 121mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530AA112M000DGR | Skyworks Solutions Inc. | 0 | 863-530AA112M000DGRTR-ND | 7,67700 € | Parametric Equivalent |
| 531AA112M000DG | Skyworks Solutions Inc. | 0 | 531AA112M000DG-ND | 8,46460 € | Parametric Equivalent |
| 531AA112M000DGR | Skyworks Solutions Inc. | 0 | 531AA112M000DGR-ND | 7,67700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,46460 € | 423,23 € |
| Unit Price without VAT: | 8,46460 € |
|---|---|
| Unit Price with VAT: | 10,15752 € |


