514CCA000107BAGR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 8,18127 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 7,30202 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 7,30202 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 6,57289 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 6,57289 €
Datasheet
6-SMD No Lead 3,2x5mm Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD No Lead 3,2x5mm Top
6-SMD No Lead 3,2x5mm

514CCA000107BAGR

DigiKey Part Number
514CCA000107BAGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
514CCA000107BAGR
Description
XTAL OSC XO 10.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
Enable/Disable (Reprogrammable)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,18127 €8 181,27 €
Manufacturers Standard Package
Unit Price without VAT:8,18127 €
Unit Price with VAT:9,81752 €