Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514CAA000282AAGR | |
|---|---|
DigiKey Part Number | 514CAA000282AAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 514CAA000282AAGR |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514CAA000107AAG | Skyworks Solutions Inc. | 0 | 514CAA000107AAG-ND | 10,72940 € | Parametric Equivalent |
| 514CAA000107AAGR | Skyworks Solutions Inc. | 0 | 514CAA000107AAGR-ND | 10,58126 € | Parametric Equivalent |
| 514CAA000112AAG | Skyworks Solutions Inc. | 0 | 514CAA000112AAG-ND | 10,72940 € | Parametric Equivalent |
| 514CAA000112AAGR | Skyworks Solutions Inc. | 0 | 514CAA000112AAGR-ND | 10,58126 € | Parametric Equivalent |
| 514CAA000282AAG | Skyworks Solutions Inc. | 0 | 514CAA000282AAG-ND | 10,72940 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,58126 € | 10 581,26 € |
| Unit Price without VAT: | 10,58126 € |
|---|---|
| Unit Price with VAT: | 12,69751 € |


