Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510CBA90M0000BAGR | |
|---|---|
DigiKey Part Number | 863-510CBA90M0000BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510CBA90M0000BAGR |
Description | XTAL OSC XO 90.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 90 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,68800 € | 36,88 € |
| 25 | 3,48720 € | 87,18 € |
| 50 | 3,34320 € | 167,16 € |
| 100 | 3,20510 € | 320,51 € |
| 250 | 3,03128 € | 757,82 € |
| 500 | 2,90626 € | 1 453,13 € |
| 1 000 | 2,78652 € | 2 786,52 € |
| 2 500 | 2,63599 € | 6 589,98 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,08800 € |


