
511BCA160M000BAGR | |
|---|---|
DigiKey Part Number | 336-5141-2-ND - Tape & Reel (TR) 336-5141-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 511BCA160M000BAGR |
Description | XTAL OSC XO 160.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 160 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 10 | 5,81800 € | 58,18 € |
| 25 | 5,50200 € | 137,55 € |
| 50 | 5,27460 € | 263,73 € |
| 100 | 5,07140 € | 507,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,22822 € | 4 228,22 € |
| 2 000 | 4,14327 € | 8 286,54 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 8,04000 € |


