
510DCA100M000AAG | |
|---|---|
DigiKey Part Number | 863-510DCA100M000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510DCA100M000AAG |
Description | XTAL OSC XO 100.0000MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 44mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output HCSL | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 10 | 5,40500 € | 54,05 € |
| 25 | 5,11160 € | 127,79 € |
| 50 | 4,90040 € | 245,02 € |
| 100 | 4,69800 € | 469,80 € |
| 250 | 4,44352 € | 1 110,88 € |
| 500 | 4,26042 € | 2 130,21 € |
| 1 000 | 4,08511 € | 4 085,11 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,46400 € |

