
OSC863100-SCO-G947 | |
|---|---|
DigiKey Part Number | 3994-OSC863100-SCO-G947TR-ND - Tape & Reel (TR) 3994-OSC863100-SCO-G947CT-ND - Cut Tape (CT) 3994-OSC863100-SCO-G947DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC863100-SCO-G947 |
Description | OSC XO 32.768 KHZ CMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.2V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.2V ~ 5.5V |
Series | Frequency Stability -120ppm, +10ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 1.5µA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,42400 € | 14,24 € |
| 25 | 1,34640 € | 33,66 € |
| 50 | 1,29080 € | 64,54 € |
| 100 | 1,23750 € | 123,75 € |
| 250 | 1,17024 € | 292,56 € |
| 500 | 1,12186 € | 560,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,07552 € | 1 075,52 € |
| 2 000 | 1,03113 € | 2 062,26 € |
| 3 000 | 1,00603 € | 3 018,09 € |
| 5 000 | 0,97530 € | 4 876,50 € |
| 7 000 | 0,95559 € | 6 689,13 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,96800 € |

