
XTL571150-M118-108 | |
|---|---|
DigiKey Part Number | 3994-XTL571150-M118-108TR-ND - Tape & Reel (TR) 3994-XTL571150-M118-108CT-ND - Cut Tape (CT) 3994-XTL571150-M118-108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL571150-M118-108 |
Description | CRYSTAL 3.2 X 2.5MM 25MHZ 13PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±5ppm Crystal 13pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±5ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,38920 € | 9,73 € |
| 50 | 0,37320 € | 18,66 € |
| 100 | 0,35790 € | 35,79 € |
| 250 | 0,33844 € | 84,61 € |
| 500 | 0,32442 € | 162,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,31100 € | 311,00 € |
| 2 000 | 0,29813 € | 596,26 € |
| 3 000 | 0,29086 € | 872,58 € |
| 5 000 | 0,28195 € | 1 409,75 € |
| 7 000 | 0,27623 € | 1 933,61 € |
| 10 000 | 0,27030 € | 2 703,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

