25 MHz ±5ppm Crystal 13pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL571150-M118-108

DigiKey Part Number
3994-XTL571150-M118-108TR-ND - Tape & Reel (TR)
3994-XTL571150-M118-108CT-ND - Cut Tape (CT)
3994-XTL571150-M118-108DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL571150-M118-108
Description
CRYSTAL 3.2 X 2.5MM 25MHZ 13PF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±5ppm Crystal 13pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
13pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±5ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 752
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,41100 €4,11 €
250,38920 €9,73 €
500,37320 €18,66 €
1000,35790 €35,79 €
2500,33844 €84,61 €
5000,32442 €162,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,31100 €311,00 €
2 0000,29813 €596,26 €
3 0000,29086 €872,58 €
5 0000,28195 €1 409,75 €
7 0000,27623 €1 933,61 €
10 0000,27030 €2 703,00 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57600 €