New at DigiKey
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSCA5A500-SCO-J050

DigiKey Part Number
3994-OSCA5A500-SCO-J050TR-ND - Tape & Reel (TR)
3994-OSCA5A500-SCO-J050CT-ND - Cut Tape (CT)
3994-OSCA5A500-SCO-J050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSCA5A500-SCO-J050
Description
OSC XO 125MHZ LVPECL 3.3V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
60mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,90000 €7,90 €
106,86700 €68,67 €
256,49440 €162,36 €
506,22600 €311,30 €
1006,11160 €611,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2005,72295 €1 144,59 €
4005,48730 €2 194,92 €
6005,35407 €3 212,44 €
1 0005,19097 €5 190,97 €
1 4005,08636 €7 120,90 €
Manufacturers Standard Package
Unit Price without VAT:7,90000 €
Unit Price with VAT:9,48000 €