New at DigiKey
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSC95A500-SCO-J086

DigiKey Part Number
3994-OSC95A500-SCO-J086TR-ND - Tape & Reel (TR)
3994-OSC95A500-SCO-J086CT-ND - Cut Tape (CT)
3994-OSC95A500-SCO-J086DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSC95A500-SCO-J086
Description
OSC XO 156.25MHZ LVPECL 3.3V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
60mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,59000 €6,59 €
105,72200 €57,22 €
255,41080 €135,27 €
505,20140 €260,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2004,76790 €953,58 €
4004,57145 €1 828,58 €
6004,46042 €2 676,25 €
1 0004,32446 €4 324,46 €
1 4004,24950 €5 949,30 €
Manufacturers Standard Package
Unit Price without VAT:6,59000 €
Unit Price with VAT:7,90800 €