
OSCA5A500-SCO-H854 | |
|---|---|
DigiKey Part Number | 3994-OSCA5A500-SCO-H854TR-ND - Tape & Reel (TR) 3994-OSCA5A500-SCO-H854CT-ND - Cut Tape (CT) 3994-OSCA5A500-SCO-H854DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCA5A500-SCO-H854 |
Description | OSC XO 156.25MHZ LVPECL 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 € | 8,00 € |
| 10 | 6,95400 € | 69,54 € |
| 25 | 6,57600 € | 164,40 € |
| 50 | 6,30440 € | 315,22 € |
| 100 | 6,18860 € | 618,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,79500 € | 1 159,00 € |
| 400 | 5,55638 € | 2 222,55 € |
| 600 | 5,42148 € | 3 252,89 € |
| 1 000 | 5,25632 € | 5 256,32 € |
| 1 400 | 5,15039 € | 7 210,55 € |
| Unit Price without VAT: | 8,00000 € |
|---|---|
| Unit Price with VAT: | 9,60000 € |

