
SG73S2ATTD751J | |
|---|---|
DigiKey Part Number | 2019-SG73S2ATTD751JTR-ND - Tape & Reel (TR) 2019-SG73S2ATTD751JCT-ND - Cut Tape (CT) 2019-SG73S2ATTD751JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S2ATTD751J |
Description | RES 750 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S2ATTD751J Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04120 € | 1,03 € |
| 50 | 0,03440 € | 1,72 € |
| 100 | 0,02900 € | 2,90 € |
| 250 | 0,02356 € | 5,89 € |
| 500 | 0,02048 € | 10,24 € |
| 1 000 | 0,01804 € | 18,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01338 € | 66,90 € |
| 10 000 | 0,01230 € | 123,00 € |
| 15 000 | 0,01177 € | 176,55 € |
| 25 000 | 0,01120 € | 280,00 € |
| 35 000 | 0,01087 € | 380,45 € |
| 50 000 | 0,01056 € | 528,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

