ARM® Cortex®-M0 - Audio Record/Playback Microcontroller IC FLASH (145kB) 48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I9160CFI

DigiKey Part Number
816-I9160CFI-ND
Manufacturer
Manufacturer Product Number
I9160CFI
Description
IC SOC CHIPCORDER AUD 48LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M0 - Audio Record/Playback Microcontroller IC FLASH (145kB) 48-LQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, IrDA, LIN, SPI, UART/USART
Manufacturer
Nuvoton Technology Corporation
Number of I/O
8
Packaging
Tray
Voltage - Supply
2.5V ~ 5.5V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
Audio Record/Playback
Package / Case
48-LQFP
Core Processor
ARM® Cortex®-M0
Supplier Device Package
48-LQFP (7x7)
Program Memory Type
FLASH (145kB)
Base Product Number
RAM Size
12K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.