Direct

ZETA-N-GPRS | |
|---|---|
DigiKey Part Number | ZETA-N-GPRS-ND |
Manufacturer | |
Manufacturer Product Number | ZETA-N-GPRS |
Description | GPRS MODEM WITH I/O |
Customer Reference | |
Detailed Description | RF Modem 850MHz, 900MHz, 1.8GHz GPRS RS-232, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Function | Modem | |
Modulation or Protocol | GPRS | |
Frequency | 850MHz, 900MHz, 1.8GHz | |
Applications | General Purpose | |
Interface | RS-232, USB | |
Sensitivity | -107dBm | |
Power - Output | 2W | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 5V ~ 60V | |
Base Product Number |






