New Product
GSM, LAN, LTE, NAT, OSPF, PTP, RIPv2, SNMP, SSH, Syslog, Telnet, UMTS, UPNP, VPN Router LAN, RS-232, RS-485, Wifi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QUARTZ-LITE-DUAL-12-LTE(EU) + ACCESSORIES

DigiKey Part Number
1679-QUARTZ-LITE-DUAL-12-LTE(EU)+ACCESSORIES-ND
Manufacturer
Manufacturer Product Number
QUARTZ-LITE-DUAL-12-LTE(EU) + ACCESSORIES
Description
QUARTZ-LITE-DUAL 4G/LTE ROUTER 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4G GSM, LAN, LTE, NAT, OSPF, PTP, RIPv2, SNMP, SSH, Syslog, Telnet, UMTS, UPNP, VPN Router GSM, LTE, UMTS LAN, RS-232, RS-485, Wifi
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
Function
Router
Modulation or Protocol
GSM, LAN, LTE, NAT, OSPF, PTP, RIPv2, SNMP, SSH, Syslog, Telnet, UMTS, UPNP, VPN
Frequency
700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz
Applications
General Purpose
Interface
LAN, RS-232, RS-485, Wifi
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1297,28000 €297,28 €
10263,77400 €2 637,74 €
25252,20800 €6 305,20 €
Manufacturers Standard Package
Unit Price without VAT:297,28000 €
Unit Price with VAT:356,73600 €