


DELTA6C/X/SMAM/S/RP/11 | |
|---|---|
DigiKey Part Number | DELTA6C/X/SMAM/S/RP/11-ND |
Manufacturer | |
Manufacturer Product Number | DELTA6C/X/SMAM/S/RP/11 |
Description | RF ANT 2.4GHZ/5.8GHZ WHIP TILT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Siretta Ltd | VSWR 2 |
Series | Gain 4.3dBi |
Packaging Bulk | Termination RP-SMA Male |
Part Status Active | Mounting Type Connector Mount |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Height (Max) 7.717" (196.00mm) |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Applications Bluetooth, WLAN, Zigbee™ |
Frequency (Center/Band) 2.4GHz, 5.8GHz | Base Product Number |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,24000 € | 14,24 € |
| 10 | 11,28600 € | 112,86 € |
| 25 | 10,54760 € | 263,69 € |
| 100 | 9,73650 € | 973,65 € |
| 250 | 9,34980 € | 2 337,45 € |
| 500 | 9,11670 € | 4 558,35 € |
| Unit Price without VAT: | 14,24000 € |
|---|---|
| Unit Price with VAT: | 17,08800 € |

